Part Details for FROVRASC12LBL by Panduit Corp
Results Overview of FROVRASC12LBL by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FROVRASC12LBL Information
FROVRASC12LBL by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for FROVRASC12LBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FROVRASC12LBL-ND
|
DigiKey | CABLE DUCT VERT SPLIT COVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$179.1300 | Buy Now |
DISTI #
FROVRASC12LBL
|
Avnet Americas | Fitting Outside Vertical 90? Split Cover for FiberRunner 12x4 LSZH Routing System EMEA ABS (Acrylonitrile Butadiene Styrene)/PC (Polycarbonate) Black - Bulk (Alt: FROVRASC12LBL) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$148.1966 | Buy Now |
DISTI #
644-FROVRASC12LBL
|
Mouser Electronics | Wire Ducting & Raceways Split Cover, Outside Vertical 90o, 12" x RoHS: Compliant | 0 |
|
$183.3000 / $194.3800 | Order Now |
DISTI #
PANFROVRASC12LBL
|
Heilind Electronics | SPLIT COVER, OUTSIDE VERTICAL 90O, 12 X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$176.0000 / $195.0100 | Buy Now |
DISTI #
000000000006198442
|
Sager | Wire Ducting & Raceways Split Cover, Outside Vertical 90o, 12 x Min Qty: 1 | 0 |
|
$134.1500 / $152.7800 | Buy Now |