Part Details for FRFWCSC12W6LYL by Panduit Corp
Results Overview of FRFWCSC12W6LYL by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FRFWCSC12W6LYL Information
FRFWCSC12W6LYL by Panduit Corp is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FRFWCSC12W6LYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FRFWCSC12W6LYL-ND
|
DigiKey | SPLIT COVER 4WAY CROSS 12X4" 6" Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$202.1100 | Buy Now |
DISTI #
FRFWCSC12W6LYL
|
Avnet Americas | Four Way Cross Split Cover for FiberRunner 12x4 Fiber Routing System ABS (Acrylonitrile Butadiene Styrene)/PC (Polycarbonate) Yellow - Bulk (Alt: FRFWCSC12W6LYL) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$168.4017 | Buy Now |
DISTI #
644-FRFWCSC12W6LYL
|
Mouser Electronics | Wire Ducting & Raceways Split Cover, 4-Way Cross, 12" x 4" w/6" RoHS: Compliant | 0 |
|
$208.2900 / $220.8900 | Order Now |
DISTI #
PANFRFWCSC12W6LYL
|
Heilind Electronics | SPLIT COVER, 4-WAY CROSS, 12 X 4 W6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$200.0000 / $221.6100 | Buy Now |
DISTI #
000000000006198397
|
Sager | Wire Ducting & Raceways Split Cover, 4-Way Cross, 12 x 4 w/6 Min Qty: 1 | 0 |
|
$152.4400 / $173.6100 | Buy Now |