Part Details for FRFWCSC12W4BL by Panduit Corp
Results Overview of FRFWCSC12W4BL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FRFWCSC12W4BL Information
FRFWCSC12W4BL by Panduit Corp is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FRFWCSC12W4BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P9749
|
Newark | Split Cover, 4-Way Cross, 12" X 4" W/4" |Panduit FRFWCSC12W4BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.4600 / $206.8300 | Buy Now |
DISTI #
FRFWCSC12W4BL-ND
|
DigiKey | CABLE DUCT 4 WAY CROSS SPLIT Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.7200 | Buy Now |
DISTI #
FRFWCSC12W4BL
|
Avnet Americas | - Bulk (Alt: FRFWCSC12W4BL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$153.0951 | Buy Now |
DISTI #
644-FRFWCSC12W4BL
|
Mouser Electronics | Wire Ducting & Raceways Split Cover, 4-Way Cross, 12" x 4" w/4" RoHS: Compliant | 0 |
|
$189.3600 / $200.8100 | Order Now |
DISTI #
PANFRFWCSC12W4BL
|
Heilind Electronics | SPLIT COVER, 4-WAY CROSS, 12 X 4 W4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Optional split cover for the four way cross fitting FRFWC12X4W4BL. Snap-on feature allows cover to be installed and removed with no tools required. Creates radiused 3/4" (19mm) opening for easy access to add or remove cables. RoHS: Compliant | 0 |
|
$181.8200 / $201.4600 | Buy Now |
DISTI #
000000000003335523
|
Sager | Wire Ducting & Raceways Split Cover, 4-Way Cross, 12 x 4 w/4 Min Qty: 1 | 0 |
|
$138.5900 / $157.8300 | Buy Now |