Part Details for FRCV24BL10 by Panduit Corp
Results Overview of FRCV24BL10 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FRCV24BL10 Information
FRCV24BL10 by Panduit Corp is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FRCV24BL10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T9874
|
Newark | Channel Cover, Snap-On 24" X 4" (600Mm X |Panduit FRCV24BL10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$69.7700 / $80.3800 | Buy Now |
DISTI #
FRCV24BL10-ND
|
DigiKey | CABLE DUCT COVER SNAP-ON 10' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$617.5200 | Buy Now |
DISTI #
FRCV24BL10
|
Avnet Americas | - Bag (Alt: FRCV24BL10) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$598.9945 | Buy Now |
DISTI #
PANFRCV24BL10
|
Heilind Electronics | CHANNEL COVER, SNAP-ON 24 X 4 600MM X 100MM, 10, FIBERRUNNER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Optional snap-on cover for channel FR24X4BL10. Supplied in four 30" long pieces. RoHS: Compliant | 0 |
|
$65.2800 / $76.1400 | Buy Now |
DISTI #
000000000003335502
|
Sager | Wire Ducting & Raceways Channel Cover, Snap-On 24 x 4 (600mm x Min Qty: 10 | 0 |
|
$49.7600 / $52.3100 | Buy Now |