Part Details for FR107GTA by SMC Diode Solutions
Results Overview of FR107GTA by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FR107GTA Information
FR107GTA by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for FR107GTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR107GTA-SMC
|
TME | Diode: rectifying, THT, 1kV, 1A, Ammo Pack, DO41, Ufmax: 1.3V, Ir: 5uA Min Qty: 25 | 0 |
|
$0.0272 / $0.0456 | RFQ |
Part Details for FR107GTA
FR107GTA CAD Models
FR107GTA Part Data Attributes
|
FR107GTA
SMC Diode Solutions
Buy Now
|
Compare Parts:
FR107GTA
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |