Part Details for FR 2056-W3M2 by Pizzato Elettrica Srl
Results Overview of FR 2056-W3M2 by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FR 2056-W3M2 Information
FR 2056-W3M2 by Pizzato Elettrica Srl is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/05619-02XE | Texas Instruments | Enhanced Product 14-Bit 400-Msps Digital-To-Analog Converter 48-HTQFP -55 to 125 | |
V62/05612-01XE | Texas Instruments | Enhanced Product 16-Bit 2.5-V To 3.3-V/3.3-V To 5-V Level Shifting Transceiver, 3-State 48-SSOP -40 to 85 | |
TPS62056DGSR | Texas Instruments | 3.3-V Output, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85 |
Price & Stock for FR 2056-W3M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73654105
|
RS | Position switch with adjustable roller lever and reset device Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$53.5400 | RFQ |