Part Details for FR 2052-W3M2 by Pizzato Elettrica Srl
Results Overview of FR 2052-W3M2 by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FR 2052-W3M2 Information
FR 2052-W3M2 by Pizzato Elettrica Srl is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2052BDGNG4 | Texas Instruments | Current-Limited, Power-Distribution Switches 8-MSOP-PowerPAD -40 to 85 | |
TPS62052DGS | Texas Instruments | 1.5-V Output, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85 | |
TPS2052DR | Texas Instruments | 0.7A, 2.7-5.5V Dual (1In/ 2Out) Hi-Side MOSFET, Fault Report, Act-High Enable 8-SOIC -40 to 85 |
Price & Stock for FR 2052-W3M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73654069
|
RS | Position switch with roller lever and reset device Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$51.9700 | RFQ |