Part Details for FQB34P10 by onsemi
Results Overview of FQB34P10 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FQB34P10 Information
FQB34P10 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for FQB34P10
FQB34P10 CAD Models
FQB34P10 Part Data Attributes
|
FQB34P10
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQB34P10
onsemi
Power Field-Effect Transistor, 33.5A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 2200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 33.5 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 134 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQB34P10
This table gives cross-reference parts and alternative options found for FQB34P10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQB34P10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FQB34P10TM | onsemi | $2.1115 | P-Channel QFET® MOSFET -100V, -33.5A, 60mΩ, D2PAK-3 / TO-263-2, 800-REEL | FQB34P10 vs FQB34P10TM |
FQB34P10TM_F085 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 33.5A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | FQB34P10 vs FQB34P10TM_F085 |
FQB34P10TM-F085 | onsemi | Check for Price | 100V P-Channel MOSFET -33.5A, 60mΩ, TO-263 2L (D2PAK), 800-REEL | FQB34P10 vs FQB34P10TM-F085 |
FQB34P10TM | Rochester Electronics LLC | Check for Price | 33.5A, 100V, 0.06ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, D2PAK-3 | FQB34P10 vs FQB34P10TM |
FQB34P10TM | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 33.5A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-3 | FQB34P10 vs FQB34P10TM |