Part Details for FQA27N25 by onsemi
Results Overview of FQA27N25 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FQA27N25 Information
FQA27N25 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FQA27N25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C4398
|
Newark | Mosfet, N-Ch, 250V, 27A, To-3Pn-3, Channel Type:N Channel, Drain Source Voltage Vds:250V, Continuous Drain Current Id:27A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V Rohs Compliant: Yes |Onsemi FQA27N25 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | FQA27N25 - Power Field-Effect Transistor, 27A, 250V, 0.11ohm, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 346 |
|
$1.1500 / $1.4400 | Buy Now |
DISTI #
FQA27N25
|
Avnet Silica | Trans MOSFET NCH 250V 27A 3Pin3Tab TO3P Rail (Alt: FQA27N25) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FQA27N25
|
EBV Elektronik | Trans MOSFET NCH 250V 27A 3Pin3Tab TO3P Rail (Alt: FQA27N25) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 428 |
|
RFQ |
Part Details for FQA27N25
FQA27N25 CAD Models
FQA27N25 Part Data Attributes
|
FQA27N25
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQA27N25
onsemi
Power MOSFET, N-Channel, QFET®, 250 V, 2.7 A, 110 mΩ, TO-3P, TO-3P-3L, 450-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-3P-3L | |
Package Description | TO-3PN, 3 PIN | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 600 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 27 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 108 W | |
Pulsed Drain Current-Max (IDM) | 108 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
FQA27N25 Frequently Asked Questions (FAQ)
-
The maximum junction temperature of the FQA27N25 is 150°C. However, it's recommended to keep the junction temperature below 125°C for reliable operation.
-
To ensure proper biasing, make sure to provide a stable input voltage within the recommended range (typically 10-20V) and a suitable gate-source voltage (typically 4-10V). Also, ensure the drain-source voltage is within the recommended range (typically 10-25V).
-
For optimal thermal performance, use a PCB with a thick copper layer (at least 2 oz) and a thermal relief pattern under the device. Ensure good thermal conductivity between the device and the heat sink. A heat sink with a thermal resistance of 1-2°C/W is recommended.
-
Use a voltage regulator or a zener diode to limit the input voltage to the recommended range. Add a current-sensing resistor and a fuse or a current limiter to prevent overcurrent. Consider using a TVS (transient voltage suppressor) diode to protect against voltage spikes.
-
Handle the FQA27N25 with ESD-protective equipment and follow proper ESD handling procedures. The device has built-in ESD protection, but it's not a substitute for proper handling and storage procedures.