Part Details for FPF3040UCX by Fairchild Semiconductor Corporation
Results Overview of FPF3040UCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FPF3040UCX Information
FPF3040UCX by Fairchild Semiconductor Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for FPF3040UCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FPF3040UCX-ND
|
DigiKey | INTELLIMAX 18 V-RATED DUAL INPUT Min Qty: 415 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2494 In Stock |
|
$0.7200 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.7200 / $2.4000 | Buy Now | |
|
Rochester Electronics | IntelliMAX 18 V-Rated Dual Input Single Output Power-Source-Selector Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 2494 |
|
$0.4310 / $0.6952 | Buy Now |
Part Details for FPF3040UCX
FPF3040UCX CAD Models
FPF3040UCX Part Data Attributes
|
FPF3040UCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FPF3040UCX
Fairchild Semiconductor Corporation
DPST, 1 Func, 2 Channel, PBGA16, WLCSP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Package Description | WLCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16BALL WLCSP, 4X4 ARRAY, 0.4MM PITCH, 250UM BALL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 1.96 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 0.15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 10.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.76 mm |
FPF3040UCX Frequently Asked Questions (FAQ)
-
Fairchild recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to minimize thermal resistance. A minimum of 2 oz copper thickness is recommended for optimal thermal performance.
-
To ensure reliable operation at high temperatures, it is essential to follow proper thermal design and layout guidelines, including providing adequate heat sinking, using a thermally conductive PCB material, and minimizing power dissipation. Additionally, Fairchild recommends derating the device's power rating by 1.5% per degree Celsius above 25°C.
-
The maximum allowable voltage on the enable pin is 6V, which is the absolute maximum rating. However, for reliable operation, Fairchild recommends keeping the enable voltage between 2.5V and 5.5V.
-
While the FPF3040UCX is designed for low-frequency switching applications, it can be used in high-frequency switching applications with proper design considerations. However, Fairchild recommends using a device specifically designed for high-frequency switching, such as the FPF3050UCX, for optimal performance and reliability.
-
Fairchild recommends using a high-quality, low-ESR ceramic capacitor with a value between 1uF and 10uF, depending on the specific application requirements. A capacitor with a voltage rating of at least 10V is recommended to ensure reliable operation.