Part Details for FPF2164 by onsemi
Results Overview of FPF2164 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FPF2164 Information
FPF2164 by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FPF2164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M3293
|
Newark | High-Side Load Switch, 5.5V, Mlp-6, Full Reel, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:5.5V, Current Limit:800Ma, On State Resistance:0.12Ohm, Ic Case/Package:Mlp, No. Of Pins:6Pins, Msl:- Rohs Compliant: Yes |Onsemi FPF2164 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
25R7550
|
Newark | Power Load Sw, High Side, -40 To 85Deg C, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:5.5V, Current Limit:800Ma, On State Resistance:0.12Ohm, Ic Case/Package:Mlp, No. Of Pins:6Pins, Qualification:- Rohs Compliant: Yes |Onsemi FPF2164 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
NexGen Digital | 36021 |
|
RFQ | ||
DISTI #
FPF2164
|
Avnet Silica | Power Switch 015A 6Pin MLP EP TR (Alt: FPF2164) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FPF2164
|
EBV Elektronik | Power Switch 015A 6Pin MLP EP TR (Alt: FPF2164) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FPF2164
FPF2164 CAD Models
FPF2164 Part Data Attributes
|
FPF2164
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPF2164
onsemi
Full Function Load Switch with Adjustable Current Limit, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, MLP-6 | |
Manufacturer Package Code | 511CY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for FPF2164
This table gives cross-reference parts and alternative options found for FPF2164. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF2164, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2590RSAT | Texas Instruments | $1.3714 | 3-V to 20-V, 30mΩ, 2-5A eFuse 16-QFN -40 to 125 | FPF2164 vs TPS2590RSAT |
FPF2165R | onsemi | Check for Price | Full Function Load Switch with Adjustable Current Limit, 3000-REEL | FPF2164 vs FPF2165R |
FPF2165R | Fairchild Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6, 2 X 2 MM, ROHS COMPLIANT, MLP-6 | FPF2164 vs FPF2165R |
TPS2590RSAR | Texas Instruments | Check for Price | 3-V to 20-V, 30mΩ, 2-5A eFuse 16-QFN -40 to 125 | FPF2164 vs TPS2590RSAR |
FPF2164 Frequently Asked Questions (FAQ)
-
A good PCB layout for the FPF2164 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a shielded inductor and to keep the switching node (SW) away from sensitive analog circuits.
-
The inductor value for the FPF2164 depends on the input voltage, output voltage, and desired output current. A good starting point is to use the inductor value calculation formula provided in the datasheet, and then adjust based on the specific application requirements. It's also important to consider the inductor's saturation current, DC resistance, and core material.
-
The FPF2164 is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. It's recommended to derate the device's power dissipation based on the ambient temperature to ensure reliable operation.
-
Yes, the FPF2164 is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive applications and is also suitable for industrial and medical applications that require high reliability.
-
To troubleshoot issues with the FPF2164, start by checking the input voltage, output voltage, and output current. Verify that the device is properly configured and that the input and output capacitors are properly sized. Use an oscilloscope to check for switching noise, ringing, or other anomalies. Consult the datasheet and application notes for guidance on troubleshooting common issues.