Part Details for FPF2100 by Fairchild Semiconductor Corporation
Results Overview of FPF2100 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FPF2100 Information
FPF2100 by Fairchild Semiconductor Corporation is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for FPF2100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 1093 |
|
RFQ | |
|
Win Source Electronics | IC LOAD SWITCH FULL FUNC SOT23-5 | 6000 |
|
$6.2563 / $9.3844 | Buy Now |
Part Details for FPF2100
FPF2100 CAD Models
FPF2100 Part Data Attributes
|
FPF2100
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FPF2100
Fairchild Semiconductor Corporation
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.3A, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | 1.60 MM, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5LD, SOT23, JEDEC MO-178, 1.6MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 200 A | |
Output Peak Current Limit-Nom | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
FPF2100 Frequently Asked Questions (FAQ)
-
The FPF2100 can operate from -40°C to 125°C, making it suitable for a wide range of applications.
-
To ensure proper biasing, connect the VCC pin to a stable 3.3V or 5V power supply, and decouple it with a 1uF capacitor to ground. Also, ensure the input voltage (VIN) is within the recommended range of 2.7V to 5.5V.
-
The maximum current draw of the FPF2100 is 50mA, making it suitable for low-power applications.
-
Yes, the FPF2100 can operate up to 100MHz, making it suitable for high-frequency applications such as audio and video processing.
-
To protect the FPF2100 from overvoltage and ESD, use a voltage regulator to regulate the input voltage, and add ESD protection diodes to the input pins.