Part Details for FPF1321BUCX by onsemi
Results Overview of FPF1321BUCX by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FPF1321BUCX Information
FPF1321BUCX by onsemi is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for FPF1321BUCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2825043RL
|
element14 Asia-Pacific | , WLCSP-6 RoHS: Compliant Min Qty: 1 Container: Reel | 10158 |
|
$0.4900 | Buy Now |
DISTI #
2825043
|
element14 Asia-Pacific | , WLCSP-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 10158 |
|
$0.4900 | Buy Now |
DISTI #
FPF1321BUCXCT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 2:1 6WLCSP Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
307 In Stock |
|
$0.7404 / $2.0700 | Buy Now |
DISTI #
V79:2366_23246370
|
Arrow Electronics | Power Switch Hi Side 1-OUT 1.5A 80mOhm 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2145 | Americas - 3000 |
|
$0.4757 / $1.2745 | Buy Now |
DISTI #
V72:2272_06339549
|
Arrow Electronics | Power Switch Hi Side 1-OUT 1.5A 80mOhm 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2147 Container: Cut Strips | Americas - 3 |
|
$1.2872 | Buy Now |
DISTI #
85987608
|
Verical | Power Switch Hi Side 1-OUT 1.5A 80mOhm 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 412 Package Multiple: 1 Date Code: 2301 | Americas - 9000 |
|
$0.5653 / $0.9118 | Buy Now |
DISTI #
85986029
|
Verical | Power Switch Hi Side 1-OUT 1.5A 80mOhm 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 412 Package Multiple: 1 Date Code: 2101 | Americas - 3000 |
|
$0.5653 / $0.9118 | Buy Now |
DISTI #
85980629
|
Verical | Power Switch Hi Side 1-OUT 1.5A 80mOhm 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 412 Package Multiple: 1 Date Code: 2001 | Americas - 3000 |
|
$0.5653 / $0.9118 | Buy Now |
DISTI #
87804549
|
Verical | Power Switch Hi Side 1-OUT 1.5A 80mOhm 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2145 | Americas - 3000 |
|
$0.4757 / $0.8382 | Buy Now |
DISTI #
87893297
|
Verical | Power Switch Hi Side 1-OUT 1.5A 80mOhm 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 2045 | Americas - 165 |
|
$1.0900 / $1.6600 | Buy Now |
Part Details for FPF1321BUCX
FPF1321BUCX CAD Models
FPF1321BUCX Part Data Attributes
|
FPF1321BUCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPF1321BUCX
onsemi
IntelliMAX™ Dual-Input Single-Output Advanced Power Switch with True Reverse-Current Blocking, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-6 | |
Manufacturer Package Code | 567RM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.46 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.96 mm |
FPF1321BUCX Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
-
Monitor the input voltage, output voltage, and current to ensure they are within the specified ranges. Also, ensure the device is operated within the recommended temperature range of -40°C to 150°C.
-
A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended for input decoupling. The capacitor should be placed close to the device's input pins.
-
Use a shielded enclosure, keep the device and its associated components away from antennas and other EMI-sensitive components, and ensure good PCB layout practices such as separating analog and digital grounds.
-
A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended for output filtering. The capacitor should be placed close to the device's output pins.