-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IntelliMAX™ Dual-Input Single-Output Advanced Power Switch with True Reverse-Current Blocking, WLCSP-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FPF1320UCX by onsemi is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0849
|
Newark | Power Load Switch, 5.5V, Wlcsp-6, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:-, On State Resistance:0.042Ohm, Distribution Switch Case Style:Wlcsp, No. Of Pins:6Pins, Thermal Protection:Yes, On/Enable Inputrohs Compliant: Yes |Onsemi FPF1320UCX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7472 |
|
$0.5160 / $0.9000 | Buy Now |
DISTI #
95T0087
|
Newark | Power Load Switch, High-Side, Wlcsp-6, Full Reel, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:5.5V, Current Limit:-, On State Resistance:0.042Ohm, Ic Case/Package:Wlcsp, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi FPF1320UCX RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3680 / $0.4790 | Buy Now |
DISTI #
FPF1320UCXCT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 2:1 6WLCSP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22154 In Stock |
|
$0.3559 / $1.6000 | Buy Now |
DISTI #
FPF1320UCX
|
Avnet Americas | Power Load Distribution Switch, IntelliMAX, Active High, 1.5V to 5.5V In, 1.5A, 50mohm, WLCSP-6 - Tape and Reel (Alt: FPF1320UCX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3215 / $0.3650 | Buy Now |
DISTI #
512-FPF1320UCX
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual In Signal Out Advance Power Switch RoHS: Compliant | 8918 |
|
$0.3550 / $1.5800 | Buy Now |
DISTI #
E02:0323_05926819
|
Arrow Electronics | Power Switch Hi Side 1-OUT 1.5A 80mOhm 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2407 | Europe - 3000 |
|
$0.3644 / $0.3694 | Buy Now |
|
Future Electronics | FPF1320 Series 5.5 V 1.5 A Dual Input Single Output Load Switch - WLCSP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 3000Reel |
|
$0.5500 / $0.5600 | Buy Now |
|
Future Electronics | FPF1320 Series 5.5 V 1.5 A Dual Input Single Output Load Switch - WLCSP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5500 / $0.5600 | Buy Now |
|
Onlinecomponents.com | IntelliMAX™ Dual-Input Single-Output Advanced Power Switch with True Reverse-Current Blocking RoHS: Compliant |
3000 In Stock |
|
$0.3394 / $0.3571 | Buy Now |
DISTI #
83602265
|
Verical | Power Switch Hi Side 1-OUT 1.5A 80mOhm 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2415 | Americas - 3000 |
|
$0.4434 / $0.4642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FPF1320UCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPF1320UCX
onsemi
IntelliMAX™ Dual-Input Single-Output Advanced Power Switch with True Reverse-Current Blocking, WLCSP-6, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP-6 | |
Package Description | WLCSP-6 | |
Manufacturer Package Code | 567RM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.46 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.96 mm |
This table gives cross-reference parts and alternative options found for FPF1320UCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF1320UCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FPF1321UCX | onsemi | Check for Price | IntelliMAX™ Dual-Input Single-Output Advanced Power Switch with True Reverse-Current Blocking, WLCSP-6, 3000-REEL | FPF1320UCX vs FPF1321UCX |
The maximum operating temperature range for the FPF1320UCX is -40°C to 150°C.
To ensure proper biasing, connect the VIN pin to a stable voltage source, and decouple the VIN pin with a 1uF capacitor to GND. Additionally, connect the EN pin to a logic-level signal or a voltage source, and decouple the VOUT pin with a 10uF capacitor to GND.
To minimize noise and EMI, use a 4-layer PCB with a solid ground plane, and place the FPF1320UCX near the input capacitors. Keep the input and output traces short and separate, and use a common ground plane for the input and output.
The output voltage of the FPF1320UCX can be calculated using the following formula: VOUT = (VIN x (R1 / (R1 + R2))), where R1 and R2 are the resistors connected to the FB pin.
The maximum output current of the FPF1320UCX is 2A.