Part Details for FPF1039BUCX by Fairchild Semiconductor Corporation
Results Overview of FPF1039BUCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FPF1039BUCX Information
FPF1039BUCX by Fairchild Semiconductor Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for FPF1039BUCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FPF1039BUCX-ND
|
DigiKey | LOW ON-RESISTANCE, SLEW-RATE-CON Min Qty: 683 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
233563 In Stock |
|
$0.4400 | Buy Now |
|
Rochester Electronics | Low On-Resistance, Slew-Rate-Controlled Load Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 233563 |
|
$0.2621 / $0.4227 | Buy Now |
|
ComSIT USA | LOW ON-RESISTANCE, SLEW-RATE-CONTROLLED LOAD SWITCH Analog Circuit, 1 Func, PBGA6 RoHS: Compliant |
|
|
RFQ |
Part Details for FPF1039BUCX
FPF1039BUCX CAD Models
FPF1039BUCX Part Data Attributes
|
FPF1039BUCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FPF1039BUCX
Fairchild Semiconductor Corporation
Analog Circuit, 1 Func, PBGA6, 1 X 1.50 MM, 0.50 MM PITCH, GREEN, WLCSP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Package Description | 1 X 1.50 MM, 0.50 MM PITCH, GREEN, WLCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6 BALL WLCSP, 2X3 ARRAY, 0.5MM PITCH, 300UM BALL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.46 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.96 mm |
FPF1039BUCX Frequently Asked Questions (FAQ)
-
Fairchild recommends a thermal pad on the bottom of the package connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended for the thermal pad and surrounding copper area.
-
The FPF1039BUCX requires a bias voltage of 4.5V to 5.5V on the VCC pin, and the EN pin should be tied to a logic high (VCC) to enable the device. Additionally, the input voltage on the VIN pin should be within the specified range of 2.7V to 5.5V.
-
The FPF1039BUCX can drive a maximum capacitive load of 10uF on the output pin. Exceeding this limit may cause instability or oscillations in the output voltage.
-
The FPF1039BUCX requires a specific power sequencing to prevent damage to the device. The VCC pin should be powered up before the VIN pin, and the EN pin should be tied high after VCC is stable.
-
Fairchild recommends using a high-quality, low-ESR ceramic capacitor with a value of 1uF to 10uF on the input pin (VIN) to filter out noise and ripple.