Part Details for FPF03FV-4531 by Prosperity Dielectrics Co Ltd
Results Overview of FPF03FV-4531 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FPF03FV-4531 Information
FPF03FV-4531 by Prosperity Dielectrics Co Ltd is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS4531IDGK | Texas Instruments | Ultra low power 0.25mA, RRO, fully differential amplifier 8-VSSOP -40 to 125 | |
THS4531IRUNT | Texas Instruments | Ultra low power 0.25mA, RRO, fully differential amplifier 10-QFN -40 to 125 | |
THS4531AID | Texas Instruments | Ultra Low Power, RRO, Fully-Differential Amplifier 8-SOIC -40 to 125 |
Part Details for FPF03FV-4531
FPF03FV-4531 CAD Models
FPF03FV-4531 Part Data Attributes
|
FPF03FV-4531
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF03FV-4531
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for FPF03FV-4531
This table gives cross-reference parts and alternative options found for FPF03FV-4531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF03FV-4531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603WGF4531BAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4530ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | FPF03FV-4531 vs 0603WGF4531BAE |
0603SAF4531BC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | FPF03FV-4531 vs 0603SAF4531BC |
FCF03FY4531 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | FPF03FV-4531 vs FCF03FY4531 |
NMCR0603FJ4K53 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,4.53K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | FPF03FV-4531 vs NMCR0603FJ4K53 |
0603WGF4531TD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4530ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | FPF03FV-4531 vs 0603WGF4531TD |
RK73H1JGTPD4531F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | FPF03FV-4531 vs RK73H1JGTPD4531F |
0603WGF4531TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4530ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | FPF03FV-4531 vs 0603WGF4531TCE |
WCR0603LF-4531-F-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | FPF03FV-4531 vs WCR0603LF-4531-F-P-LT |
CR0603-16W-4531FSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4530ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | FPF03FV-4531 vs CR0603-16W-4531FSNT-13 |
0603SAF4531C2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | FPF03FV-4531 vs 0603SAF4531C2 |