Part Details for FP75R12W3T7B11BPSA1 by Infineon Technologies AG
Results Overview of FP75R12W3T7B11BPSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP75R12W3T7B11BPSA1 Information
FP75R12W3T7B11BPSA1 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FP75R12W3T7B11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5790
|
Newark | Igbt, Pim, 1.2Kv, 75A, Module, Continuous Collector Current:75A, Collector Emitter Saturation Voltage:1.55V, Power Dissipation:20Mw, Operating Temperature Max:175°C, Igbt Termination:Press Fit, Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Infineon FP75R12W3T7B11BPSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$77.9200 / $95.1100 | Buy Now |
DISTI #
448-FP75R12W3T7B11BPSA1-ND
|
DigiKey | LOW POWER EASY AG-EASY3B-1 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
8 In Stock |
|
$77.9250 / $95.1800 | Buy Now |
DISTI #
FP75R12W3T7B11BPSA1
|
Avnet Americas | - Trays (Alt: FP75R12W3T7B11BPSA1) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 8 |
|
$86.6526 | Buy Now |
DISTI #
726-FP75R12W3T7B11B1
|
Mouser Electronics | IGBT Modules 1200 V, 75 A PIM IGBT module RoHS: Compliant | 8 |
|
$77.9200 / $95.1100 | Buy Now |
DISTI #
V99:2348_25008559
|
Arrow Electronics | Trench Stop IGBT7 and Emitter Controlled 7 Diode Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2341 | Americas - 8 |
|
$79.1200 / $80.2300 | Buy Now |
DISTI #
85982578
|
Verical | Trench Stop IGBT7 and Emitter Controlled 7 Diode Min Qty: 25 Package Multiple: 1 Date Code: 2001 | Americas - 216 |
|
$81.8250 / $102.2750 | Buy Now |
|
Rochester Electronics | FP75R12W3T7_B11 - Low Power Easy RoHS: Compliant Status: Active Min Qty: 1 | 216 |
|
$65.4600 / $81.8200 | Buy Now |
DISTI #
SP005350030
|
EBV Elektronik | (Alt: SP005350030) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |