Part Details for FP40R12KE3BOSA1 by Infineon Technologies AG
Results Overview of FP40R12KE3BOSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP40R12KE3BOSA1 Information
FP40R12KE3BOSA1 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FP40R12KE3BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6397
|
Newark | Igbt Module, 1200V, Econopim, Continuous Collector Current:55A, Collector Emitter Saturation Voltage:2.3V, Power Dissipation:200W, Operating Temperature Max:125°C, Igbt Termination:Press Fit, Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Infineon FP40R12KE3BOSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FP40R12KE3BOSA1-ND
|
DigiKey | IGBT MOD 1200V 55A 210W Lead time: 99 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
FP40R12KE3BOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 55A ?20V Screw Tray - Trays (Alt: FP40R12KE3BOSA1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
SP000083565
|
EBV Elektronik | Transistor IGBT Module NCH 1200V 55A 20V Screw Tray (Alt: SP000083565) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 5 |
|
RFQ |
Part Details for FP40R12KE3BOSA1
FP40R12KE3BOSA1 CAD Models
FP40R12KE3BOSA1 Part Data Attributes
|
FP40R12KE3BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP40R12KE3BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 55A I(C), 1200V V(BR)CES, N-Channel, MODULE-24
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 55 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X24 | |
Number of Elements | 7 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 610 ns | |
Turn-on Time-Nom (ton) | 140 ns |
FP40R12KE3BOSA1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the FP40R12KE3BOSA1 is -40°C to 150°C.
-
The recommended PCB footprint for the FP40R12KE3BOSA1 is a 5x6mm pad with a 0.5mm thermal via.
-
Yes, the FP40R12KE3BOSA1 is qualified according to AEC-Q101, making it suitable for high-reliability applications such as automotive systems.
-
The maximum allowed voltage for the FP40R12KE3BOSA1 is 40V.
-
To ensure proper cooling, a heat sink with a thermal resistance of less than 10°C/W is recommended, and the device should be mounted on a PCB with a thermal via to dissipate heat.