Part Details for FP3-4R7-R by Eaton Bussmann
Results Overview of FP3-4R7-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP3-4R7-R Information
FP3-4R7-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for FP3-4R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1150-1-ND
|
DigiKey | FIXED IND 4.7UH 3.23A 40MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1074 In Stock |
|
$2.1500 / $3.6900 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 4.7uH 15% 100KHz 3.23A 40mOhm DCR T/R RoHS: Compliant |
4193 In Stock |
|
$2.1200 / $2.8490 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1575 |
|
$1.1480 / $2.8000 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 4.7 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1260 |
|
$1.5000 / $3.7500 | Buy Now |
DISTI #
000000000001604438
|
Sager | Power Inductors - SMD 4.7uH 4.2A Flat-Pac FP3 Min Qty: 1700 | 0 |
|
$2.7300 | Buy Now |
|
Master Electronics | Inductor Power Wirewound 4.7uH 15% 100KHz 3.23A 40mOhm DCR T/R RoHS: Compliant |
4193 In Stock |
|
$2.1200 / $2.8490 | Buy Now |