Part Details for FP3-4R7-R by Coiltronics
Results Overview of FP3-4R7-R by Coiltronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP3-4R7-R Information
FP3-4R7-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for FP3-4R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2075642RL
|
Farnell | INDUCTOR, 4.7UH, 3.23A, LOW PROFILE RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$1.7822 / $2.9260 | Buy Now |
DISTI #
2075642
|
Farnell | INDUCTOR, 4.7UH, 3.23A, LOW PROFILE RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.7822 / $5.6259 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.7 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 84 |
|
$2.0000 / $4.0000 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.7 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 4 |
|
$1.1730 / $1.2750 | Buy Now |
Part Details for FP3-4R7-R
FP3-4R7-R CAD Models
FP3-4R7-R Part Data Attributes
|
FP3-4R7-R
Coiltronics
Buy Now
|
Compare Parts:
FP3-4R7-R
Coiltronics
|
Samacsys Manufacturer | COILTRONICS |