Part Details for FP3-150-R by Coiltronics
Results Overview of FP3-150-R by Coiltronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP3-150-R Information
FP3-150-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for FP3-150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K6202
|
Newark | Inductor, Shielded, 15Uh, 2.5A, Smd, Inductance:15Μh, Rms Current (Irms):2.22A, Inductor Construction:Shielded, Saturation Current (Isat):2.5A, Product Range:Fp3 Series, Dc Resistance Max:0.127Ohm, Inductance Tolerance:± 15% Rohs Compliant: Yes |Eaton Coiltronics FP3-150-R RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2200 / $2.8400 | Buy Now |
DISTI #
29K6201
|
Newark | Inductor, Shielded, 15Uh, 2.5A, Smd, Inductance:15Μh, Rms Current (Irms):2.22A, Inductor Construction:Shielded, Saturation Current (Isat):2.5A, Product Range:Fp3 Series, Dc Resistance Max:0.127Ohm, Inductance Tolerance:± 15% Rohs Compliant: Yes |Eaton Coiltronics FP3-150-R RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.9100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 14.9uH 15% 100KHz 2.22A 0.127Ohm DCR T/R RoHS: Compliant | 0 |
|
$1.5500 / $3.3260 | Buy Now |