Part Details for FP0404R1-R065-I by Eaton Corporation
Results Overview of FP0404R1-R065-I by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP0404R1-R065-I Information
FP0404R1-R065-I by Eaton Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for FP0404R1-R065-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP0404R1-R065-I
|
Avnet Americas | Power Inductor (SMD), 65 nH, ? 15%, 40 A, Unshielded, 24 A, 4mm x 4mm x 4mm - Tape and Reel (Alt: FP0404R1-R065-I) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
504-FP0404R1-R065-I
|
Mouser Electronics | Power Inductors - SMD IND FP0404 65nH 24APK 2PAD SMT | 0 |
|
$0.5450 / $0.5960 | Order Now |
DISTI #
FP0404R1-R065-I
|
Avnet Abacus | Power Inductor SMD 65 nH 15 40 A Unshielded 24 A 4mm x 4mm x 4mm - Tape and Reel (Alt: FP0404R1-R065-I) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
FP0404R1-R065-I
|
Avnet Asia | Power Inductor (SMD), 65 nH, ? 15%, 40 A, Unshielded, 24 A, 4mm x 4mm x 4mm (Alt: FP0404R1-R065-I) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1210 / $0.1363 | Buy Now |
DISTI #
FP0404R1-R065-R
|
Avnet Asia | Power Inductor (SMD), 65 nH, ? 15%, 40 A, Unshielded, 24 A, 4mm x 4mm x 4mm (Alt: FP0404R1-R065-R) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |