Part Details for FP0115CAC1FF-C2 by NKK Switches
Results Overview of FP0115CAC1FF-C2 by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP0115CAC1FF-C2 Information
FP0115CAC1FF-C2 by NKK Switches is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for FP0115CAC1FF-C2
FP0115CAC1FF-C2 CAD Models
FP0115CAC1FF-C2 Part Data Attributes
|
FP0115CAC1FF-C2
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
FP0115CAC1FF-C2
NKK Switches
Contactless Illuminated Pushbutton; Circuits: On-Off; Actuator Type: Round, Button; Actuator Cap Color: Green; illumination color: LED, Green; illumination voltage: 2.25 VDC; Mounting Type: Panel Mount, Snap-In; Termination Style: Connector; Features: Photo Interrupter; panel cutout dimensions: Circular - 22.90mm Dia; Rating: 0.4; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |
FP0115CAC1FF-C2 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the FP0115CAC1FF-C2 switch is -20°C to 85°C, although it can withstand storage temperatures from -40°C to 100°C.
-
Yes, the FP0115CAC1FF-C2 switch is designed to withstand vibrations up to 10G (10-2000Hz) and can operate reliably in high-vibration environments.
-
The FP0115CAC1FF-C2 switch has an expected lifespan of 100,000 cycles, although this can vary depending on factors such as operating conditions, usage, and maintenance.
-
Yes, the FP0115CAC1FF-C2 switch is designed to be IP67-rated, meaning it can withstand immersion in water up to 1 meter for 30 minutes, making it suitable for washable or waterproof designs.
-
Yes, the FP0115CAC1FF-C2 switch has a metal cover that provides EMI shielding, making it suitable for use in applications requiring electromagnetic interference protection.