Part Details for FOX924B-20.000-T1 by Abracon Corporation
Results Overview of FOX924B-20.000-T1 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOX924B-20.000-T1 Information
FOX924B-20.000-T1 by Abracon Corporation is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for FOX924B-20.000-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FOX924B-20.000-T1
|
Avnet Abacus | TCXO Oscillator 20 MHz 25 ppm SMD 5mm x 32mm HCMOS 33 V FOX924 - Tape and Reel (Alt: FOX924B-20.000-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Abacus - 0 |
|
Buy Now |