-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOLC-120-01-L-Q-LC by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH2720
|
Newark | ".050" Fourray Quad Row Tiger Eye Socket Strip" |Samtec FOLC-120-01-L-Q-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8500 / $28.8700 | Buy Now |
DISTI #
FOLC-120-01-L-Q-LC-ND
|
DigiKey | CONN RCPT 80POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
24 In Stock |
|
$14.8680 / $20.6500 | Buy Now |
DISTI #
FOLC-120-01-L-Q-LC
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 80 Contacts, Through Hole Mount, Tiger Eye FOLC - Rail/Tube (Alt: FOLC-120-01-L-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$15.2256 / $24.8920 | Buy Now |
DISTI #
200-FOLC12001LQLC
|
Mouser Electronics | Headers & Wire Housings .050" FOURRAY(TM) Quad Row Tiger Eye(TM) Socket Strip RoHS: Compliant | 178 |
|
$15.6800 / $25.4000 | Buy Now |
|
Onlinecomponents.com | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant | 0 |
|
$11.0300 / $29.0500 | Buy Now |
DISTI #
FOLC12001LQLC
|
TTI | RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$6.4300 / $22.4100 | Buy Now |
DISTI #
5cd8e6dfcd7c1c4c3836a957
|
Samtec | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$6.4300 / $25.4000 | Buy Now |
DISTI #
000000000003183260
|
Sager | Headers & Wire Housings .050 FOURRAY Quad Row Tiger Eye Socket Strip Min Qty: 1 | 0 |
|
$14.5000 / $25.4000 | Buy Now |
DISTI #
FOLC-120-01-L-Q-LC
|
Avnet Abacus | PCB Receptacle BoardtoBoard 127 mm 4 Rows 80 Contacts Through Hole Mount Tiger Eye FOLC (Alt: FOLC-120-01-L-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant | 0 |
|
$11.0300 / $29.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOLC-120-01-L-Q-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FOLC-120-01-L-Q-LC
Samtec Inc
Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FOURRAY, TIGER EYE CONTACT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.22 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 165VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 0.69 N | |
Insulation Resistance | 25000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Length | 0.075 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
Withdrawl Force-Min | 0.69 N |
This table gives cross-reference parts and alternative options found for FOLC-120-01-L-Q-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOLC-120-01-L-Q-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FOLC-120-L2-S-Q-LC-P-FR | Samtec Inc | $1.0000 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | FOLC-120-01-L-Q-LC vs FOLC-120-L2-S-Q-LC-P-FR |
FOLC-120-02-SM-Q-LC | Samtec Inc | $23.9571 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, | FOLC-120-01-L-Q-LC vs FOLC-120-02-SM-Q-LC |
FOLC-120-02-S-Q-LCR-P-TR | Samtec Inc | Check for Price | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, | FOLC-120-01-L-Q-LC vs FOLC-120-02-S-Q-LCR-P-TR |
FOLC-120-02-H-Q-P | Samtec Inc | Check for Price | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, | FOLC-120-01-L-Q-LC vs FOLC-120-02-H-Q-P |
FOLC-120-L2-SM-Q-P | Samtec Inc | Check for Price | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | FOLC-120-01-L-Q-LC vs FOLC-120-L2-SM-Q-P |
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections.
Yes, the FOLC-120-01-L-Q-LC is designed to withstand vibrations and is suitable for use in harsh environments. However, it's recommended to follow Samtec's guidelines for vibration testing and ensure proper mounting and screw torque.
The FOLC-120-01-L-Q-LC has an operating temperature range of -40°C to +105°C. However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
It's not recommended to mate the FOLC-120-01-L-Q-LC with connectors from other manufacturers, as compatibility and performance cannot be guaranteed. Samtec recommends using Samtec mating connectors for optimal performance and reliability.
The FOLC-120-01-L-Q-LC has an IP67 rating, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes.