Part Details for FOLC-114-04-L-Q by Samtec Inc
Results Overview of FOLC-114-04-L-Q by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOLC-114-04-L-Q Information
FOLC-114-04-L-Q by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FOLC-114-04-L-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FOLC-114-04-L-Q-ND
|
DigiKey | .050" FOURRAY QUAD ROW TIGER EYE Min Qty: 25 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.5932 | Buy Now |
DISTI #
FOLC-114-04-L-Q
|
Avnet Americas | - Rail/Tube (Alt: FOLC-114-04-L-Q) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Tube | 0 |
|
$4.1723 / $11.2591 | Buy Now |
DISTI #
200-FOLC-114-04-L-Q
|
Mouser Electronics | Headers & Wire Housings .050" FOURRAY(TM) Quad Row Tiger Eye(TM) Socket Strip RoHS: Compliant | 9 |
|
$4.2200 / $16.8300 | Buy Now |
|
Onlinecomponents.com | Headers & Wire Housings .050 FOURRAY Quad Row Tiger Eye Socket Strip RoHS: Compliant |
103 Partner Stock |
|
$7.2400 / $18.8000 | Buy Now |
DISTI #
84987257
|
Verical | Conn Elevated Socket SKT 56 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 103 |
|
$10.2500 / $13.9500 | Buy Now |
DISTI #
5cd8e70bcd7c1c4c3836e9e7
|
Samtec | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$4.2200 / $16.8300 | Buy Now |
DISTI #
000000000005857873
|
Sager | Headers & Wire Housings .050 FOURRAY Quad Row Tiger Eye Socket Strip Min Qty: 1 | 0 |
|
$9.5900 / $16.8300 | Buy Now |
|
Master Electronics | Headers & Wire Housings .050 FOURRAY Quad Row Tiger Eye Socket Strip RoHS: Compliant |
103 Partner Stock |
|
$7.2400 / $18.8000 | Buy Now |
Part Details for FOLC-114-04-L-Q
FOLC-114-04-L-Q CAD Models
FOLC-114-04-L-Q Part Data Attributes
|
FOLC-114-04-L-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FOLC-114-04-L-Q
Samtec Inc
Board Connector, 56 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 |
Alternate Parts for FOLC-114-04-L-Q
This table gives cross-reference parts and alternative options found for FOLC-114-04-L-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOLC-114-04-L-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FOLC-114-02-S-Q-LC | Samtec Inc | Check for Price | Board Connector, 56 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, | FOLC-114-04-L-Q vs FOLC-114-02-S-Q-LC |
YTQ-114-03-S-Q | Samtec Inc | Check for Price | Board Connector, 56 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | FOLC-114-04-L-Q vs YTQ-114-03-S-Q |
YTQ-114-01-G-Q | Samtec Inc | Check for Price | Board Connector, 56 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | FOLC-114-04-L-Q vs YTQ-114-01-G-Q |
YTQ-114-02-FM-Q | Samtec Inc | Check for Price | Board Connector, 56 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | FOLC-114-04-L-Q vs YTQ-114-02-FM-Q |
PTHF-114-02-G-Q-368 | Samtec Inc | Check for Price | Board Connector, 56 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Socket, | FOLC-114-04-L-Q vs PTHF-114-02-G-Q-368 |
YTQ-114-03-H-Q | Samtec Inc | Check for Price | Board Connector, 56 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | FOLC-114-04-L-Q vs YTQ-114-03-H-Q |