Part Details for FOLC-110-01-S-Q-P by Samtec Inc
Results Overview of FOLC-110-01-S-Q-P by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOLC-110-01-S-Q-P Information
FOLC-110-01-S-Q-P by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FOLC-110-01-S-Q-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FOLC-110-01-S-Q-P-ND
|
DigiKey | .050" FOURRAY QUAD ROW TIGER EYE Min Qty: 37 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6154 | Buy Now |
DISTI #
FOLC-110-01-S-Q-P
|
Avnet Americas | - Rail/Tube (Alt: FOLC-110-01-S-Q-P) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$16.3296 / $25.6172 | Buy Now |
DISTI #
200-FOLC11001SQP
|
Mouser Electronics | Headers & Wire Housings .050" FOURRAY(TM) Quad Row Tiger Eye(TM) Socket Strip | 0 |
|
$6.6200 / $23.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3500 / $29.9100 | Buy Now |
DISTI #
602e9d651c1cf19ba05f56ea
|
Samtec | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$6.6200 / $26.1400 | Buy Now |
DISTI #
000000000006308036
|
Sager | Headers & Wire Housings .050 FOURRAY Quad Row Tiger Eye Socket Strip Min Qty: 1 | 0 |
|
$14.9300 / $26.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.3500 / $29.9100 | Buy Now |
Part Details for FOLC-110-01-S-Q-P
FOLC-110-01-S-Q-P CAD Models
FOLC-110-01-S-Q-P Part Data Attributes
|
FOLC-110-01-S-Q-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FOLC-110-01-S-Q-P
Samtec Inc
Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.22 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Length | 0.075 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |
Alternate Parts for FOLC-110-01-S-Q-P
This table gives cross-reference parts and alternative options found for FOLC-110-01-S-Q-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOLC-110-01-S-Q-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FOLC-110-02-S-Q-P-FR | Samtec Inc | $9.5117 | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | FOLC-110-01-S-Q-P vs FOLC-110-02-S-Q-P-FR |
FOLC-110-02-SM-Q-LCR | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, | FOLC-110-01-S-Q-P vs FOLC-110-02-SM-Q-LCR |
FOLC-110-L4-S-Q | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | FOLC-110-01-S-Q-P vs FOLC-110-L4-S-Q |
FOLC-110-L4-L-Q-LC-P | Samtec Inc | Check for Price | Board Connector | FOLC-110-01-S-Q-P vs FOLC-110-L4-L-Q-LC-P |
FOLC-110-01-L-Q | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | FOLC-110-01-S-Q-P vs FOLC-110-01-L-Q |