-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Pin DIP Phototransistor Optocouplers, PDIP-4 GW, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOD817D3SD by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2453204
|
Farnell | OPTOCOUPLER, TRANSISTOR, 5KV, SMDIP-4 RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 1 Days Container: Each | 9710 |
|
$0.1400 / $0.6347 | Buy Now |
DISTI #
FOD817D3SDCT-ND
|
DigiKey | OPTOISOLATOR 5KV 1CH TRANS 4-SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27221 In Stock |
|
$0.1344 / $0.4800 | Buy Now |
DISTI #
FOD817D3SD
|
Avnet Americas | Optocoupler Single DC-OUT 5kVrms 4-Pin SMD PDIP T/R - Tape and Reel (Alt: FOD817D3SD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 106000 |
|
$0.0858 | Buy Now |
DISTI #
FOD817D3SD
|
Avnet Americas | Optocoupler Single DC-OUT 5kVrms 4-Pin SMD PDIP T/R - Tape and Reel (Alt: FOD817D3SD) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0901 / $0.0987 | Buy Now |
DISTI #
FOD817D3SD
|
Avnet Americas | Optocoupler Single DC-OUT 5kVrms 4-Pin SMD PDIP T/R - Tape and Reel (Alt: FOD817D3SD) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0964 / $0.1080 | Buy Now |
DISTI #
512-FOD817D3SD
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Output RoHS: Compliant | 21038 |
|
$0.1240 / $0.4800 | Buy Now |
DISTI #
E02:0323_00026301
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2345 | Europe - 127000 |
|
$0.0917 | Buy Now |
DISTI #
V36:1790_06301237
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2351 | Americas - 108000 |
|
$0.0830 / $0.1330 | Buy Now |
DISTI #
E32:1076_00026301
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | Europe - 181 |
|
$0.0942 / $0.4723 | Buy Now |
|
Future Electronics | DIP4 SMT Single Channel 70 V 5000 Vrms Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 50000Reel |
|
$0.0913 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD817D3SD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD817D3SD
onsemi
4-Pin DIP Phototransistor Optocouplers, PDIP-4 GW, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-4 GW | |
Manufacturer Package Code | 709AH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for FOD817D3SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD817D3SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FOD817DS | onsemi | $0.1680 | 4-Pin DIP Phototransistor Optocouplers, PDIP-4 GW, 2000-UNTBX | FOD817D3SD vs FOD817DS |
H11A817D3SD_NF098 | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | FOD817D3SD vs H11A817D3SD_NF098 |
FOD817D.3SD | Fairchild Semiconductor Corporation | Check for Price | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, DIP-4 | FOD817D3SD vs FOD817D.3SD |
FOD817D3S | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-4 | FOD817D3SD vs FOD817D3S |
H11A817D3SD | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | FOD817D3SD vs H11A817D3SD |
H11A817DSD | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | FOD817D3SD vs H11A817DSD |
A good PCB layout for FOD817D3SD involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the traces to reduce electromagnetic interference (EMI).
To ensure proper biasing, connect the VCC pin to a stable voltage source, and the GND pin to a solid ground plane. The recommended operating voltage is between 2.7V and 5.5V.
The maximum current rating for the FOD817D3SD is 100mA. Exceeding this rating may cause damage to the device.
To protect the FOD817D3SD from ESD, handle the device with an anti-static wrist strap or mat, and ensure that the PCB is designed with ESD protection in mind, such as using ESD protection diodes.
The operating temperature range for the FOD817D3SD is -40°C to 125°C. Operating outside this range may affect the device's performance and reliability.