-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Pin DIP Phototransistor Optocouplers, PDIP-4, 2000-UNTBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOD817D by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60J0761
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Dip-4, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:300%, Product Range:-, Input Current:50Ma Rohs Compliant: Yes |Onsemi FOD817D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 / $0.0980 | Buy Now |
DISTI #
FOD817D-ND
|
DigiKey | OPTOISOLATOR 5KV 1CH TRANS 4-DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
3474 In Stock |
|
$0.0885 / $0.4700 | Buy Now |
DISTI #
FOD817D
|
Avnet Americas | Optocoupler, 1 Channel, DIP, 4 Pins, 50 mA, 5 kV, 300 % - Boxed Product (Development Kits) (Alt: FOD817D) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 100 |
|
$0.0678 / $0.0742 | Buy Now |
DISTI #
512-FOD817D
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Output RoHS: Compliant | 5154 |
|
$0.0850 / $0.3900 | Buy Now |
DISTI #
V36:1790_06301230
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2309 | Americas - 179 |
|
$0.0643 / $0.1560 | Buy Now |
|
Future Electronics | FOD814 Series 5000 Vrms High Operating Temperature Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 2699Tube |
|
$0.0633 / $0.0736 | Buy Now |
|
Future Electronics | FOD814 Series 5000 Vrms High Operating Temperature Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0595 / $0.0695 | Buy Now |
|
Onlinecomponents.com | 4-Pin DIP Phototransistor Optocouplers RoHS: Compliant |
8000 In Stock |
|
$0.0817 / $0.1102 | Buy Now |
DISTI #
83629551
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2343 | Americas - 8000 |
|
$0.1078 / $0.1433 | Buy Now |
DISTI #
87892337
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box RoHS: Compliant Min Qty: 329 Package Multiple: 1 | Americas - 471 |
|
$0.0957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD817D
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD817D
onsemi
4-Pin DIP Phototransistor Optocouplers, PDIP-4, 2000-UNTBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-4 | |
Manufacturer Package Code | 646CD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for FOD817D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD817D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FOD817DSD | onsemi | $0.1540 | 4-Pin DIP Phototransistor Optocouplers, PDIP-4 GW, 1000-REEL | FOD817D vs FOD817DSD |
FOD817DS | onsemi | $0.1680 | 4-Pin DIP Phototransistor Optocouplers, PDIP-4 GW, 2000-UNTBX | FOD817D vs FOD817DS |
HCPL-817-W6DE | Broadcom Limited | $0.1705 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, ROHS COMPLIANT, DIP-4 | FOD817D vs HCPL-817-W6DE |
FOD817D300 | onsemi | $0.1725 | 4-Pin DIP Phototransistor Optocouplers, PDIP-4, 2000-UNTBX | FOD817D vs FOD817D300 |
FOD817D300W | onsemi | $0.1768 | 4-Pin DIP Phototransistor Optocouplers, PDIP-4, 2000-UNTBX | FOD817D vs FOD817D300W |
FOD817D3SD | onsemi | $0.1853 | 4-Pin DIP Phototransistor Optocouplers, PDIP-4 GW, 1000-REEL | FOD817D vs FOD817D3SD |
HCPL-817-36DE | Broadcom Limited | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4 | FOD817D vs HCPL-817-36DE |
HCPL-817-50DE | Broadcom Limited | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4 | FOD817D vs HCPL-817-50DE |
FOD817D3S | onsemi | Check for Price | 4-Pin DIP Phototransistor Optocouplers, PDIP-4 GW, 2000-UNTBX | FOD817D vs FOD817D3S |
HCPL-817-W0DE | Broadcom Limited | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, ROHS COMPLIANT, DIP-4 | FOD817D vs HCPL-817-W0DE |
The recommended operating temperature range for the FOD817D is -40°C to 100°C.
To ensure proper biasing, the FOD817D requires a minimum of 1.4V forward voltage and 1mA forward current on the input side, and a minimum of 4.5V supply voltage on the output side.
The maximum allowable current through the output transistor of the FOD817D is 50mA.
To protect the FOD817D from EOS, use a voltage limiter or a transient voltage suppressor (TVS) on the input side, and ensure that the output side is properly decoupled with a capacitor.
Yes, the FOD817D can be used in high-frequency applications up to 25 kHz, but the bandwidth may be limited by the internal capacitance and inductance of the device.