Part Details for FOD814AS by Fairchild Semiconductor Corporation
Results Overview of FOD814AS by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOD814AS Information
FOD814AS by Fairchild Semiconductor Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for FOD814AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 3201 |
|
RFQ |
Part Details for FOD814AS
FOD814AS CAD Models
FOD814AS Part Data Attributes
|
FOD814AS
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FOD814AS
Fairchild Semiconductor Corporation
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 4 | |
Manufacturer Package Code | 4LD,MDIP,.300"WIDE,SURFACE MOUNT FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for FOD814AS
This table gives cross-reference parts and alternative options found for FOD814AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD814AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FOD814AS | onsemi | $0.2758 | 4-Pin DIP Phototransistor Optocouplers, PDIP-4 GW, 2000-UNTBX | FOD814AS vs FOD814AS |
H11AA814AS | Fairchild Semiconductor Corporation | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | FOD814AS vs H11AA814AS |
H11AA814AS_NF098 | Fairchild Semiconductor Corporation | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | FOD814AS vs H11AA814AS_NF098 |
FOD814AS Frequently Asked Questions (FAQ)
-
A good PCB layout for the FOD814AS involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the traces to reduce electromagnetic interference (EMI).
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground plane. Also, ensure that the input voltage is within the recommended range of 0.5V to 2.5V.
-
The FOD814AS can sink up to 64mA and source up to 32mA, making it suitable for driving small loads such as LEDs or logic gates.
-
To protect the FOD814AS from ESD, handle the device by the body or use an anti-static wrist strap, and ensure that the PCB is designed with ESD protection in mind, such as using ESD-protection diodes or resistors.
-
The FOD814AS operates over a temperature range of -40°C to 85°C, making it suitable for a wide range of applications.