Part Details for FOD8001R2 by onsemi
Results Overview of FOD8001R2 by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOD8001R2 Information
FOD8001R2 by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for FOD8001R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9232
|
Newark | 3.3V Logic Gate Optocoupler With High Noise Immunity/ Reel |Onsemi FOD8001R2 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8400 / $1.0800 | Buy Now |
DISTI #
FOD8001R2CT-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 8-SOIC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2967 In Stock |
|
$0.8534 / $5.9000 | Buy Now |
DISTI #
FOD8001R2
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin SOIC N T/R - Tape and Reel (Alt: FOD8001R2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7851 / $0.8753 | Buy Now |
DISTI #
512-FOD8001R2
|
Mouser Electronics | High Speed Optocouplers 3.3V Logic Gate with High Noise Immunity RoHS: Compliant | 8320 |
|
$0.8530 / $1.2200 | Buy Now |
DISTI #
V72:2272_06338448
|
Arrow Electronics | optocoupler with IGBT Gate Drivers RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2237 Container: Cut Strips | Americas - 543 |
|
$0.9164 / $0.9947 | Buy Now |
|
Onlinecomponents.com | 3.3V Logic Gate Optocoupler with High Noise Immunity RoHS: Compliant | 0 |
|
$0.8470 / $1.7750 | Buy Now |
DISTI #
69883687
|
Verical | optocoupler with IGBT Gate Drivers RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2237 | Americas - 543 |
|
$0.9164 / $0.9947 | Buy Now |
DISTI #
87891383
|
Verical | optocoupler with IGBT Gate Drivers RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2207 | Americas - 399 |
|
$2.8500 / $2.9300 | Buy Now |
DISTI #
FOD8001R2
|
Avnet Silica | Optocoupler LogicOut PushPull DCIN 1CH 8Pin SOIC N TR (Alt: FOD8001R2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FOD8001R2
|
Chip One Stop | Opto-electronics RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 399 |
|
$2.5400 / $2.9500 | Buy Now |
Part Details for FOD8001R2
FOD8001R2 CAD Models
FOD8001R2 Part Data Attributes
|
FOD8001R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8001R2
onsemi
3.3V Logic Gate Optocoupler with High Noise Immunity, SOIC-8, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.88 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.63 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
Alternate Parts for FOD8001R2
This table gives cross-reference parts and alternative options found for FOD8001R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD8001R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FOD8001 | onsemi | $2.5009 | 3.3V Logic Gate Optocoupler with High Noise Immunity, SOIC-8, 3000-TUBE | FOD8001R2 vs FOD8001 |
FOD8001R2 Frequently Asked Questions (FAQ)
-
A good PCB layout for the FOD8001R2 involves keeping the input and output traces as short as possible, using a solid ground plane, and minimizing the distance between the photodiode and the amplifier. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground plane. The recommended biasing resistors are R1=1kΩ and R2=2kΩ. Adjust these values based on your specific application requirements.
-
The FOD8001R2 is rated for operation in ambient temperatures ranging from -40°C to 85°C. However, the device's performance may degrade at extreme temperatures. Ensure proper heat sinking and thermal management in your design.
-
While the FOD8001R2 is optimized for use with the SFH 203 photodiode, you can use it with other photodiodes. However, you may need to adjust the biasing resistors and the PCB layout to optimize performance with your chosen photodiode.
-
To troubleshoot issues, start by verifying the power supply and biasing resistors. Check for proper PCB layout and routing. Use an oscilloscope to monitor the output signal and verify it meets your application requirements. Consult the datasheet and application notes for further guidance.