Part Details for FOC-SS-250-R by L-com Inc
Results Overview of FOC-SS-250-R by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOC-SS-250-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK6315
|
Newark | Fiber Optic Cleaner, Pen Applicator, Cleaner Type:Fiber Cleaner, Cleaner Applications:Fiber Optic Connections, Dispensing Method:Pen Applicator, Volume:-, Weight:-, Product Range:- Rohs Compliant: Na |L-Com FOC-SS-250-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$290.4100 | Buy Now |
DISTI #
5073-FOC-SS-250-R-ND
|
DigiKey | FIBER OPTIC CLEANER TRIPLE PACK Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$184.9300 | Buy Now |
DISTI #
72116264
|
RS | Fiber Optic Connector/Adapter Cleaner Triple Pack Refills for FOC-SS250 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$150.2200 / $172.8600 | RFQ |
|
Onlinecomponents.com | Fiber Optic Cleaner Triple Pack Refills RoHS: Compliant | 0 |
|
$155.7600 / $162.9900 | Buy Now |
DISTI #
77740076
|
Verical | FOC-SS-250-R Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$155.5740 / $172.8600 | Buy Now |
DISTI #
FOC-SS-250-R
|
L-com US | The L-com FOC-SS-250-R is a Triple-pack of refills for the FOC-SS250 handheld fiber cleaner. Each refill allows for over 750 cleanings of 2.5mm ferrule-based connectors, such as SC, ST, and FC connectors. The cleaning system rotates 180° to allow for a full sweep of the connector. This tool removes dirt, oil, and debris from connectors, ensuring the performance and uptime of the fiber optic link. Min Qty: 1 Package Multiple: 1 | 9 |
|
$155.5700 / $172.8600 | Buy Now |