Part Details for FOC-IPSCSA-50D by L-com Inc
Results Overview of FOC-IPSCSA-50D by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOC-IPSCSA-50D Information
FOC-IPSCSA-50D by L-com Inc is a Fiber Optic SC Connector.
Fiber Optic SC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FOC-IPSCSA-50D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9625
|
Newark | Fibre Connector, Sc, Sm, 5.3-5.8Mm, Fibre Optic Connector Type:Sc, Fibre Type:Singlemode, Fibre Diameter:5.3Mm To 5.8Mm, Connector Body Material:-, Product Range:- Rohs Compliant: Yes |L-Com FOC-IPSCSA-50D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$35.1600 | Buy Now |
DISTI #
5073-FOC-IPSCSA-50D-ND
|
DigiKey | IP68 RATED SC CONNECTOR, SMF, AP Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.1400 | Buy Now |
|
Onlinecomponents.com | IP68 Rated SC connector, SMF, APC, RoHS: Compliant | 0 |
|
$22.8500 / $30.0000 | Buy Now |
DISTI #
77730457
|
Verical | FOC-IPSCSA-50D Min Qty: 4 Package Multiple: 1 | Americas - 15 |
|
$22.9419 / $26.3700 | Buy Now |
DISTI #
FOC-IPSCSA-50D
|
L-com US | The L-com FOC-IPSCSA-50D is an IP68 Rated SC Fiber Optic Connector. It is designed for use with single mode fiber. The SC/APC connector is housed in a threaded, ingress-protected housing. The 5.0mm crimp option supports 5.3mm to 5.8mm jacketed fiber. An IP68-rated dust cap is included. The L-com FOC-IPSCSA-50D is just one of a large selection of in-stock fiber optic products available. L-com not only has this connector available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for fiber connectivity products like our FOC-IPSCSA-50D IP68 SC Fiber Optic Connector, Single mode, APC, 5.0mm crimp sleeve, with dust cap. Min Qty: 1 Package Multiple: 1 | 15 |
|
$22.9400 / $26.3700 | Buy Now |