Part Details for FNQ-R-3 by Eaton Bussmann
Results Overview of FNQ-R-3 by Eaton Bussmann
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FNQ-R-3 Information
FNQ-R-3 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for FNQ-R-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M9926
|
Newark | Fuse, 3A, 600V, Time Delay, Product Range:Limitron Fnq-R Series, Fuse Current:3A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:-, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Time Delay Rohs Compliant: Yes |Eaton Bussmann FNQ-R-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$61.9300 / $82.5700 | Buy Now |
DISTI #
283-2474-ND
|
DigiKey | FUSE CARTRIDGE 3A 600VAC 5AG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$47.2864 / $81.1200 | Buy Now |
DISTI #
2266-FNQ-R-3-ND
|
DigiKey | FUSE CARTRIDGE 3A 600VAC 5AG Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$85.5300 | Buy Now |
DISTI #
70151235
|
RS | Fuse, Class CC, Time-Delay, 3 A, 600 VAC, 0.41 +/-0.005 in., CC-Tron/FNQ-R Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 195 |
|
$66.8400 / $83.5500 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
DISTI #
BUEFNQ-R-3
|
Heilind Electronics | 3AMP TIME DLY, REJ TYPE | Americas - 196 in Stock |
|
$55.9677 / $73.8298 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME DELAY BLOW, 3A, 600VAC, 200000A (IR), INLINE/HOLDER | 8 |
|
$45.5000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME DELAY BLOW, 3A, 600VAC, 200000A (IR), INLINE/HOLDER | 2 |
|
$70.0000 | Buy Now |
DISTI #
BUEFNQ-R-3
|
Interstate Connecting Components | 3AMP TIME DLY, REJ TYPE | 65 |
|
$55.9677 / $73.8298 | Buy Now |
DISTI #
000000000000014067
|
Sager | Industrial & Electrical Fuses 600VAC 3A Time Delay CC Tron Min Qty: 1 | 0 |
|
$43.3800 / $49.5700 | Buy Now |
Part Details for FNQ-R-3
FNQ-R-3 CAD Models
FNQ-R-3 Part Data Attributes
|
FNQ-R-3
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FNQ-R-3
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 3A, 600VAC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |