Part Details for FNGS3-0.5 by JST Manufacturing
Results Overview of FNGS3-0.5 by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FNGS3-0.5 Information
FNGS3-0.5 by JST Manufacturing is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for FNGS3-0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77785250
|
Verical | DIN terminals / splices, RING TONGUE TERMINAL Nylon-insulated DIN 46238 RoHS: Compliant Min Qty: 885 Package Multiple: 1 | Americas - 4161 |
|
$0.0630 / $0.0791 | Buy Now |
DISTI #
FNGS3-0.5
|
TME | Tip: ring, M3, Ø: 3.2mm, 0.1÷0.5mm2, crimped, for cable, insulated Min Qty: 10 | 3980 |
|
$0.0443 / $0.0869 | Buy Now |
Part Details for FNGS3-0.5
FNGS3-0.5 CAD Models
FNGS3-0.5 Part Data Attributes
|
FNGS3-0.5
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
FNGS3-0.5
JST Manufacturing
Wire Terminal, 0.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 22 AWG |