Part Details for FNB40560B2 by onsemi
Results Overview of FNB40560B2 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FNB40560B2 Information
FNB40560B2 by onsemi is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for FNB40560B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FNB40560B2
|
Avnet Americas | 3-Phase Inverter Motor Driver 13.5V to 16.5V 26-Pin SPMAA-C Rail - Rail/Tube (Alt: FNB40560B2) RoHS: Compliant Min Qty: 59 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 72 Partner Stock |
|
$10.4550 / $11.4750 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
DISTI #
FNB40560B2
|
Avnet Silica | 3Phase Inverter Motor Driver 135V to 165V 26Pin SPMAAC Rail (Alt: FNB40560B2) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FNB40560B2
|
EBV Elektronik | 3Phase Inverter Motor Driver 135V to 165V 26Pin SPMAAC Rail (Alt: FNB40560B2) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 72 |
|
RFQ |
Part Details for FNB40560B2
FNB40560B2 CAD Models
FNB40560B2 Part Data Attributes
|
FNB40560B2
onsemi
Buy Now
Datasheet
|
Compare Parts:
FNB40560B2
onsemi
Intelligent Power Module (IPM), Motion Control, CDIP-026, 72-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CDIP-026 | |
Package Description | SPM-26 | |
Manufacturer Package Code | MODFC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T26 | |
JESD-609 Code | e3 | |
Length | 39 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | MODULE,26LEAD,1.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 7.5 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 23 mm |
FNB40560B2 Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a 2-layer or 4-layer board with a solid ground plane on the bottom layer, and to place thermal vias under the device to dissipate heat efficiently. Additionally, keeping the PCB traces as short and wide as possible can help reduce thermal resistance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Proper thermal design, such as using a heat sink or thermal interface material, can help keep the device within the recommended temperature range. Additionally, selecting components with high temperature ratings and using a reliable cooling system can also help ensure reliable operation.
-
Critical parameters to monitor during operation include the drain-source voltage (Vds), gate-source voltage (Vgs), drain current (Id), and junction temperature (Tj). Monitoring these parameters can help prevent damage from overvoltage, overcurrent, or overheating, and ensure reliable operation within the recommended specifications.
-
To protect the FNB40560B2 from electrostatic discharge (ESD), it's essential to follow proper handling and storage procedures, such as using an ESD wrist strap or mat, and storing the device in an anti-static bag or container. Additionally, designing the PCB with ESD protection components, such as TVS diodes or ESD protection arrays, can help prevent ESD damage during operation.
-
The recommended soldering conditions for the FNB40560B2 include a peak temperature of 260°C, with a soldering time of 10-30 seconds. It's also essential to use a solder with a melting point above 217°C and to follow the recommended soldering profile to prevent damage to the device.