Part Details for FNA-1 by Coiltronics
Results Overview of FNA-1 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FNA-1 Information
FNA-1 by Coiltronics is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for FNA-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Pin Indicating Slow Blow Acting 0.1A 250V Holder Cartridge 10.31 X 46.81mm Carton CSA/UL RoHS: Compliant |
31 In Stock |
|
$40.3700 / $53.0000 | Buy Now |
|
Master Electronics | Fuse Pin Indicating Slow Blow Acting 0.1A 250V Holder Cartridge 10.31 X 46.81mm Carton CSA/UL RoHS: Compliant |
31 In Stock |
|
$40.3700 / $53.0000 | Buy Now |