Part Details for FN9262SA-6-06 by TE Connectivity
Results Overview of FN9262SA-6-06 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FN9262SA-6-06 Information
FN9262SA-6-06 by TE Connectivity is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FN9262SA-6-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN9262SA-6-06-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
60 In Stock |
|
$14.9722 / $19.9900 | Buy Now |
DISTI #
631-FN9262SA-6-06
|
Mouser Electronics | AC Power Entry Modules 6A 3mH 250VAC SnapIn SafetyVersion RoHS: Compliant | 0 |
|
$14.5200 / $18.6400 | Order Now |
DISTI #
71805132
|
RS | IEC Inlet HP Filter w/ Dual Fuse 250VAC, 6A, Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8800 / $16.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
40 Partner Stock |
|
$14.0400 / $21.4100 | Buy Now |
DISTI #
000000000006038842
|
Sager | AC Power Entry Modules 6A 3mH 250VAC SnapIn SafetyVersion Min Qty: 1 | 0 |
|
$12.1500 / $14.5400 | Buy Now |
DISTI #
819958-SF
|
Avnet Abacus | Conn Power Entry EMI Inlet Filtered PL 3 POS 250VAC 6A ST Single Port (Alt: 819958-SF) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
40 Partner Stock |
|
$14.0400 / $21.4100 | Buy Now |