Part Details for FN9233ES1B-6-06 by Schaffner
Results Overview of FN9233ES1B-6-06 by Schaffner
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FN9233ES1B-6-06 Information
FN9233ES1B-6-06 by Schaffner is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FN9233ES1B-6-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCFFN9233ES1B-6-06
|
Heilind Electronics | IEC INLET AP FILTER 250VAC, 6A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
FN9233ES1B-6-06
|
TME | Connector: AC supply, socket, male, 6A, 250VAC, C14 (E),EMC/EMI Min Qty: 120 | 0 |
|
$9.9800 | RFQ |
Part Details for FN9233ES1B-6-06
FN9233ES1B-6-06 CAD Models
FN9233ES1B-6-06 Part Data Attributes
|
FN9233ES1B-6-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9233ES1B-6-06
Schaffner
Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL; UKCA | |
Body Breadth | 0.882 inch | |
Body Depth | 2.079 inch | |
Body Length | 1.177 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CQC | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for FN9233ES1B-6-06
This table gives cross-reference parts and alternative options found for FN9233ES1B-6-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9233ES1B-6-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FN9266-6-06 | Schaffner | $13.6849 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Plug, | FN9233ES1B-6-06 vs FN9266-6-06 |
FN9262SA-6-06 | Schaffner | $14.0200 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Plug, | FN9233ES1B-6-06 vs FN9262SA-6-06 |
FN9255SR-6-06 | Schaffner | $15.4000 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Plug, | FN9233ES1B-6-06 vs FN9255SR-6-06 |
FN9260B-6-07 | Schaffner | $15.4300 | Mains Power Connector, 6A, 250VAC, Male, Wire Terminal, Plug, | FN9233ES1B-6-06 vs FN9260B-6-07 |
FN9260SB-6-07-10 | Schaffner | $15.7400 | Mains Power Connector, 6A, 250VAC, Male, Wire Terminal, Plug, | FN9233ES1B-6-06 vs FN9260SB-6-07-10 |
FN9262A-6-07 | Schaffner | $16.3700 | Mains Power Connector, 6A, 250VAC, Male, Wire Terminal, Plug, | FN9233ES1B-6-06 vs FN9262A-6-07 |
FN9262B-6-07 | Schaffner | $17.3100 | Mains Power Connector, 6A, 250VAC, Male, Wire Terminal, Plug, | FN9233ES1B-6-06 vs FN9262B-6-07 |
FN9262SB-6-07 | Schaffner | $17.5100 | Mains Power Connector, 6A, 250VAC, Male, Wire Terminal, Plug, | FN9233ES1B-6-06 vs FN9262SB-6-07 |
FN9244S-6-06-20 | Schaffner | $5.7900 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Plug, | FN9233ES1B-6-06 vs FN9244S-6-06-20 |
FN9244ESB-6-06-20 | Schaffner | $8.8100 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Plug, | FN9233ES1B-6-06 vs FN9244ESB-6-06-20 |