Part Details for FN9233ES1B-1-06 by TE Connectivity
Results Overview of FN9233ES1B-1-06 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FN9233ES1B-1-06 Information
FN9233ES1B-1-06 by TE Connectivity is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FN9233ES1B-1-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2603-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
119 In Stock |
|
$8.7166 / $14.1500 | Buy Now |
DISTI #
631-FN9233ES1B-1-06
|
Mouser Electronics | AC Power Entry Modules 1A Snap-In Medical W/Earth Line Choke RoHS: Compliant | 0 |
|
$8.8800 / $9.1500 | Order Now |
DISTI #
70028882
|
RS | 1 AMP MEDICA HIGH PERF. IEC INLET FILTER W/ EARTH LINE CHOKE Min Qty: 120 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3400 / $10.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4100 / $13.7200 | Buy Now |
DISTI #
000000000002576439
|
Sager | AC Power Entry Modules 1A Snap-In Medical W/Earth Line Choke Min Qty: 1 | 0 |
|
$8.3300 / $9.9400 | Buy Now |