Part Details for FN3288IT-80-34-C34-R60 by TE Connectivity
Results Overview of FN3288IT-80-34-C34-R60 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FN3288IT-80-34-C34-R60 Information
FN3288IT-80-34-C34-R60 by TE Connectivity is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for FN3288IT-80-34-C34-R60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FN3288IT80344R60
|
Mouser Electronics | Power Line Filters 3 Phase Slim Book Style High Performance IT Line Filter 480VAC, 80A, STB Terminal 34, Cy 4.4uF RoHS: Compliant | 0 |
|
$333.0800 / $371.0700 | Order Now |
DISTI #
71560841
|
RS | Filter EMC/RFI 3 Phase Slim Book Style High Perf. IT 480VAC 80A Term 34 Cy 4.4uF Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$362.7300 | RFQ |
|
Onlinecomponents.com | 3 Phase Slim Book Style High Performance IT Line Filter 480VAC - 80A - STB Terminal 34 - Cy 4.4uF RoHS: Compliant | 0 |
|
$354.4000 / $375.6500 | Buy Now |
DISTI #
000000000005844060
|
Sager | Power Line Filters 3 Phase Slim Book Style High Performance IT Line Filter 480VAC, 80A, STB Terminal 34, Cy 4.4uF Min Qty: 1 | 0 |
|
$303.3800 / $355.6100 | Buy Now |
DISTI #
818011-SF
|
Avnet Abacus | (Alt: 818011-SF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |