Part Details for FN3256H-64-34 by TE Connectivity
Results Overview of FN3256H-64-34 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FN3256H-64-34 Information
FN3256H-64-34 by TE Connectivity is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for FN3256H-64-34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1366-ND
|
DigiKey | LINE FILTER 480VAC 64A CHASS MNT Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$300.1250 / $347.4400 | Buy Now |
DISTI #
631-FN3256H-64-34
|
Mouser Electronics | Power Line Filters 64 A 520 VAC RoHS: Compliant | 0 |
|
$300.4000 / $325.0400 | Order Now |
|
Onlinecomponents.com | Power Line Filter 3-Phase 0Hz to 60Hz 64A 520VAC Terminal Block Flange Mount RoHS: Compliant |
20 On Order |
|
$282.6800 / $314.2000 | Buy Now |
DISTI #
FN3256H-64-34
|
TTI | Power Line Filters 64 A 520 VAC Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$300.4000 / $325.1700 | Buy Now |
DISTI #
000000000002367080
|
Sager | Power Line Filters 3 Phase & Neutral Filter 520VAC, 64A Min Qty: 1 | 4 |
|
$273.3600 / $324.7600 | Buy Now |
DISTI #
806121-SF
|
Avnet Abacus | Power Line Filter 0Hz to 60Hz 64A 520VAC Terminal Block Flange Mount (Alt: 806121-SF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter 3-Phase 0Hz to 60Hz 64A 520VAC Terminal Block Flange Mount RoHS: Compliant |
20 On Order |
|
$282.6800 / $314.2000 | Buy Now |