Part Details for FMWCT1046 by Fairview Microwave Inc
Results Overview of FMWCT1046 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMWCT1046 Information
FMWCT1046 by Fairview Microwave Inc is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMWCT1046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2935
|
Newark | Waveguide Accessories |Fairview Microwave FMWCT1046 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,916.1300 | Buy Now |
DISTI #
5328-FMWCT1046-ND
|
DigiKey | WG COUPLER WR-34 22-33 GHZ 40 DB Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,932.2500 | Buy Now |
DISTI #
74901034
|
RS | 40 dB WR-34 Waveguide Crossguide Coupler with UG-1530/U Square Cover Flange and Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,260.7500 | RFQ |
|
Onlinecomponents.com | 40 dB WR-34 Waveguide Crossguide Coupler with UG-1530/U Square Cover Flange and 2.92mm Female Coupled Port from 22 GHz to 33 GHz in Bronze RoHS: Compliant | 0 |
|
$1,928.5700 / $2,034.2400 | Buy Now |
DISTI #
77727629
|
Verical | 40 dB WR-34 WaveguideCrossguideCoupler Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,800.0000 / $2,250.0000 | Buy Now |
DISTI #
FMWCT1046
|
Fairview Microwave | 40 dB WR-34 Waveguide Crossguide Coupler with UG-1530/U Square Cover Flange and 2.92mm Female Coupled Port from 22 GHz to 33 GHz in Bronze Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,800.0000 / $2,250.0000 | Buy Now |