Part Details for FMWCA1118 by Fairview Microwave Inc
Results Overview of FMWCA1118 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMWCA1118 Information
FMWCA1118 by Fairview Microwave Inc is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FMWCA1118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2780
|
Newark | Wrd-750 To Type N Female Waveguide To Coax Adapter Ug Square Cover With 7.5 Ghz To 18 Ghz In Copper Alloy |Fairview Microwave FMWCA1118 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$564.4200 | Buy Now |
DISTI #
5328-FMWCA1118-ND
|
DigiKey | WAVEGUIDE TO COAX ADAPT WRD-750 Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$564.4200 | Buy Now |
DISTI #
74901189
|
RS | WRD-750 to Type N Female Waveguide to Coax Adapter UG Square Cover with 7.5 GHz Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$588.5300 | RFQ |
|
Onlinecomponents.com | WRD-750 to Type N Female Waveguide to Coax Adapter UG Square Cover with 7.5 GHz to 18 GHz in Copper Alloy RoHS: Compliant | 0 |
|
$521.6200 / $544.4800 | Buy Now |
DISTI #
77726982
|
Verical | FMWCA1118 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$468.5800 / $585.7200 | Buy Now |
DISTI #
FMWCA1118
|
Fairview Microwave | WRD-750 to Type N Female Waveguide to Coax Adapter UG Square Cover with 7.5 GHz to 18 GHz in Copper Alloy Min Qty: 1 Package Multiple: 1 | 3 |
|
$468.5800 / $585.7200 | Buy Now |