Part Details for FMWAN051-10 by Fairview Microwave Inc
Results Overview of FMWAN051-10 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMWAN051-10 Information
FMWAN051-10 by Fairview Microwave Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMWAN051-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2434
|
Newark | Wr-51 Waveguide Antenna With 10 Dbi Gain And 15 Ghz To 22 Ghz Rohs Compliant: Yes |Fairview Microwave FMWAN051-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$305.4800 | Buy Now |
DISTI #
5328-FMWAN051-10-ND
|
DigiKey | WG ANTENNA WR-51 15-22 GHZ Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$267.2900 | Buy Now |
DISTI #
74901585
|
RS | WR-51 Waveguide Antenna With 10 dBi Gain and 15 GHz to 22 GHz Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$302.7500 / $325.5300 | RFQ |
|
Onlinecomponents.com | WR-51 Waveguide Antenna With 10 dBi Gain and 15 GHz to 22 GHz RoHS: Compliant | 0 |
|
$288.1400 / $305.4700 | Buy Now |
DISTI #
FMWAN051-10
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 3 |
|
$275.7600 / $293.3600 | Buy Now |
Part Details for FMWAN051-10
FMWAN051-10 CAD Models
FMWAN051-10 Part Data Attributes
|
FMWAN051-10
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMWAN051-10
Fairview Microwave Inc
Horn Antenna,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Beamwidth-E | 51.6 deg | |
Beamwidth-H | 52.1 deg | |
Gain | 10 dB | |
Operating Frequency-Max | 22000 MHz | |
Operating Frequency-Min | 15000 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | HORN ANTENNA | |
VSWR-Max | 1.3 |