Part Details for FMW28S001-1.5 by Fairview Microwave Inc
Results Overview of FMW28S001-1.5 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMW28S001-1.5 Information
FMW28S001-1.5 by Fairview Microwave Inc is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMW28S001-1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMW28S001-1.5-ND
|
DigiKey | WR-28 WAVEGUIDE SECTION 1.5 INCH Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$170.3000 / $178.2000 | Buy Now |
DISTI #
77724999
|
Verical | FMW28S001-1.5 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$166.3900 / $207.9900 | Buy Now |
DISTI #
FMW28S001-1.5
|
Fairview Microwave | WR-28 Waveguide Section 1.5 Inch Length Using UG-599/U Flange from 26.5 GHz to 40 GHz in Aluminum Min Qty: 1 Package Multiple: 1 | 1 |
|
$166.3900 / $207.9900 | Buy Now |