Part Details for FMW22B101 by Fairview Microwave Inc
Results Overview of FMW22B101 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMW22B101 Information
FMW22B101 by Fairview Microwave Inc is an RF/Microwave Isolator/Circulator.
RF/Microwave Isolator/Circulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMW22B101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3243
|
Newark | Wr-22 Waveguide E-Bend Using Ug-383-U Flange With A 33 Ghz To 50 Ghz Frequency Range |Fairview Microwave FMW22B101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.5600 / $139.6900 | Buy Now |
DISTI #
5328-FMW22B101-ND
|
DigiKey | WG E-BEND WR-22 33-50 GHZ Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$136.6016 / $168.3200 | Buy Now |
DISTI #
74901711
|
RS | WR-22 Waveguide E-Bend Using UG-383/U Flange with a 33 GHz to 50 GHz Frequency R Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$132.0600 / $143.5500 | RFQ |
|
Onlinecomponents.com | WR-22 Waveguide E-Bend Using UG-383/U Flange with a 33 GHz to 50 GHz Frequency Range RoHS: Compliant | 0 |
|
$125.3200 / $152.0800 | Buy Now |
DISTI #
FMW22B101
|
Fairview Microwave | WR-22 Waveguide E-Bend Using UG-383/U Flange with a 33 GHz to 50 GHz Frequency Range Min Qty: 1 Package Multiple: 1 | 0 |
|
$126.3900 / $157.9900 | Buy Now |