Part Details for FMTC603-36 by Fairview Microwave Inc
Results Overview of FMTC603-36 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMTC603-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2199
|
Newark | Broadband 75 Ohm F Male To 75 Ohm F Male Cable 75 Ohm Fm-Sf200Ll75 Coax In 36 Inch |Fairview Microwave FMTC603-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$178.1900 | Buy Now |
DISTI #
5328-FMTC603-36-ND
|
DigiKey | COAX CBL F-TYPE TO F-TYPE 36" Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$178.1900 | Buy Now |
DISTI #
74901950
|
RS | Broadband 75 Ohm F Male to 75 Ohm F Male Cable 75 Ohm FM-SF200LL75 Coax in 36 In Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$153.4500 / $166.7900 | RFQ |
|
Onlinecomponents.com | Broadband 75 Ohm F Male to 75 Ohm F Male Cable 75 Ohm FM-SF200LL75 Coax in 36 Inch and RoHS Compliant RoHS: Compliant | 0 |
|
$149.5600 / $156.5000 | Buy Now |
DISTI #
77727622
|
Verical | FMTC603-36 Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$131.1300 / $165.9900 | Buy Now |
DISTI #
FMTC603-36
|
Fairview Microwave | Broadband 75 Ohm F Male to 75 Ohm F Male Cable 75 Ohm FM-SF200LL75 Coax in 36 Inch Min Qty: 1 Package Multiple: 1 | 23 |
|
$131.1300 / $165.9900 | Buy Now |
Part Details for FMTC603-36
FMTC603-36 CAD Models
FMTC603-36 Part Data Attributes
|
FMTC603-36
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMTC603-36
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Material | BARE COPPER | |
Connector Side1 | F MALE | |
Connector Side2 | F MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 4.95 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |