Part Details for FMTC301-48 by Fairview Microwave Inc
Results Overview of FMTC301-48 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMTC301-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2178
|
Newark | Cbl Assy, Sma Plug-Plug, 50 Ohm, 4 , Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Fm-151Tc, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:-, Product Range:Fmtc301 Series Rohs Compliant: Yes |Fairview Microwave FMTC301-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$350.6200 | Buy Now |
DISTI #
5328-FMTC301-48-ND
|
DigiKey | COAX CABLE SMA TO SMA 4' Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$350.6200 | Buy Now |
DISTI #
74901974
|
RS | Phase Stable Test Cable SMA Male to SMA Male using FM-151TC Coax to 18 GHz 48 I Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$325.1800 / $349.6500 | RFQ |
|
Onlinecomponents.com | Phase Stable Test Cable SMA Male to SMA Male using FM-151TC Coax to 18 GHz 48 Inch Length, RoHS | 0 |
|
$309.4900 / $328.1000 | Buy Now |
DISTI #
77726280
|
Verical | FMTC301-48 Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$303.3500 / $383.9900 | Buy Now |
DISTI #
FMTC301-48
|
Fairview Microwave | Precision SMA Male to SMA Male Phase Stable Cable .90 Coax in 48 Inch with LF Solder Min Qty: 1 Package Multiple: 1 | 13 |
|
$274.9100 / $347.9900 | Buy Now |
Part Details for FMTC301-48
FMTC301-48 CAD Models
FMTC301-48 Part Data Attributes
|
FMTC301-48
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMTC301-48
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMA MALE | |
Connector Side2 | SMA MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 3.84 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 1.219 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |