Part Details for FMSP1004 by Fairview Microwave Inc
Results Overview of FMSP1004 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMSP1004 Information
FMSP1004 by Fairview Microwave Inc is an Other RF/Microwave Device.
Other RF/Microwave Devices are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMSP1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1817
|
Newark | 7-16 F-F In-Out Bulkhead Coaxial Rf Surge Protector, 698Mhz - 2.7Ghz, Dc Pass, 1000W, Ip67, 20Ka, Filter, Low Pim -155 Dbc Rohs Compliant: Yes |Fairview Microwave FMSP1004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FMSP1004
|
Fairview Microwave | 7/16 F/F In/Out Bulkhead Coaxial RF Surge Protector, 698MHz - 2.7GHz, DC Pass, 1000W, IP67, 20kA, Filter, Low PIM -155 dBc Min Qty: 1 Package Multiple: 1 | 2 |
|
$32.4700 / $40.5900 | Buy Now |